Clipacore 42 mm Diameter Steel Hole Saw for Brick, Clay, with0.5in Shank
- RS Stock No.:
- 877-123
- Mfr. Part No.:
- QCXP42
- Manufacturer:
- Clipacore
N
Subtotal (1 unit)*
PHP4,269.04
(exc. VAT)
PHP4,781.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,269.04 |
*price indicative
- RS Stock No.:
- 877-123
- Mfr. Part No.:
- QCXP42
- Manufacturer:
- Clipacore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipacore | |
| Diameter | 42mm | |
| Shank Diameter | 0.5in | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Steel | |
| Material Cut | Brick, Clay | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand Clipacore | ||
Diameter 42mm | ||
Shank Diameter 0.5in | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Steel | ||
Material Cut Brick, Clay | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK drill bit offers a high-performance solution for core drilling, specifically designed for dry use across a variety of materials.
High-quality Diamond teeth provide enhanced cutting efficiency
S20C steel body ensures durability and longevity
10mm tall Diamond segments are brazed and laser welded for ultimate strength
Compatible 1/2 inch BSP Female Thread fits most attachments
Related links
- CK 127 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 65 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 78 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 28 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 22 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 117 mm Diameter Steel Hole Saw for Brick with0.5in Shank
