Clipacore 152 mm Diameter Steel Hole Saw for Brick, Clay, with0.5in Shank
- RS Stock No.:
- 877-120
- Mfr. Part No.:
- QCXP152
- Manufacturer:
- Clipacore
N
Subtotal (1 unit)*
PHP6,137.08
(exc. VAT)
PHP6,873.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,137.08 |
*price indicative
- RS Stock No.:
- 877-120
- Mfr. Part No.:
- QCXP152
- Manufacturer:
- Clipacore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipacore | |
| Shank Diameter | 0.5in | |
| Product Type | Hole Saw | |
| Diameter | 152mm | |
| Arbor Included | No | |
| Material Cut | Brick, Clay | |
| Material | Steel | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand Clipacore | ||
Shank Diameter 0.5in | ||
Product Type Hole Saw | ||
Diameter 152mm | ||
Arbor Included No | ||
Material Cut Brick, Clay | ||
Material Steel | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK dry core drill bit designed for precision drilling in various building materials, ensuring efficiency and durability in challenging conditions.
High quality Diamond teeth provide exceptional cutting performance
S20C Steel body ensures a tough build and extended lifespan
10mm tall Diamond segments are brazed and laser welded for ultimate strength
Compatible with 1/2 inch BSP Female Thread and Quick Release systems
Spiralled and slotted barrels enhance dust removal and improve airflow
Related links
- CK 127 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 65 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 42 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 78 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 22 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 117 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 112 mm Diameter Steel Hole Saw for Brick with0.5in Shank
