Bosch 6 mm Diameter HSS-Co Hole Saw for Sheet Metal
- RS Stock No.:
- 693-159
- Mfr. Part No.:
- 2608901964
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP865.14
(exc. VAT)
PHP968.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP865.14 |
*price indicative
- RS Stock No.:
- 693-159
- Mfr. Part No.:
- 2608901964
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 6mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | HSS-Co | |
| Material Cut | Sheet Metal | |
| Cut Depth | 5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 6mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material HSS-Co | ||
Material Cut Sheet Metal | ||
Cut Depth 5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pilot drill is engineered for precision and efficiency, Ideal for fast plug removal with the EXPERT Power Change Plus system. Its robust design ensures longevity in various professional applications.
Designed for fast and easy plug removal
One-click system eliminates the need for extra tools
Reinforced shank transition for enhanced shank life
Compatible with the Bosch Power Change Plus keyless arbor, ensuring accuracy
Related links
- Bosch 19 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 38 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 16 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 21 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 64 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 102 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 25 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
