Bosch Steel Saw for Wood
- RS Stock No.:
- 692-977
- Mfr. Part No.:
- 2608594427
- Manufacturer:
- Bosch
Subtotal (1 set)*
PHP15,310.45
(exc. VAT)
PHP17,147.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP15,310.45 |
*price indicative
- RS Stock No.:
- 692-977
- Mfr. Part No.:
- 2608594427
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Arbor Included | No | |
| Material | Steel | |
| Material Cut | Wood | |
| Number of Pieces | 9 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Arbor Included No | ||
Material Steel | ||
Material Cut Wood | ||
Number of Pieces 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch PRO MULTI MATERIAL PC PLUS HOLE SAW SET designed for precision cutting of holes in various materials, including wood, drywall, glass fibre-reinforced plastics (GFK), and metals. Crafted from high-speed steel with 8% cobalt, this set offers exceptional durability and performance, making it Ideal for electricians and plumbers who require efficiency in their tasks. With a keyless arbour for easy plug removal and hole saw changes, this product ensures accuracy and robustness in every use. The set is engineered to last up to twice as long as standard hole saws, thereby enhancing profitability for professional tradespeople.
High-speed steel construction with 8% cobalt enhances durability and performance
Designed for cutting holes in a variety of common materials such as wood, drywall, and metals
Bosch Power Change system allows for efficient removal of plugs and quick changes of hole saws
Lasts up to 2x longer than standard HSS M3 hole saws, reducing replacement frequency
Includes sets suitable for electricians and plumbers, ensuring high efficiency in work
Compatible with Bosch Power Change Plus keyless arbour for increased accuracy and ease of use
Available in multiple set configurations catering to different trade needs
Each set includes varying diameters to accommodate specific project requirements
Related links
- RS PRO 16 mm Diameter HSS Hole Saw for Wood More with10mm Shank
- RS PRO 51 mm Diameter HSS Hole Saw for Wood Carbon Steel, with10mm Shank
- RS PRO 20 mm Diameter HSS Hole Saw for Wood Aluminium, with10mm Shank
- RS PRO 40 mm Diameter HSS Hole Saw for Wood Aluminium, with10mm Shank
- RS PRO 25 mm Diameter HSS Hole Saw for Wood Aluminium, with10mm Shank
- Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal Wood, with7.15mm Shank
- Bosch 19 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- CK 111 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
