Bosch 41 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-531
- Mfr. Part No.:
- 2608594382
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,618.92
(exc. VAT)
PHP1,813.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,618.92 |
*price indicative
- RS Stock No.:
- 674-531
- Mfr. Part No.:
- 2608594382
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 41mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 41mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Premium quality hole saw offers exceptional durability and performance, designed for precision cutting in various materials, making it an invaluable tool for professionals and DIY enthusiasts alike.
Constructed with high-speed steel containing 8% cobalt for enhanced strength
Features a unique tooth design for fast, smooth cuts
Allows for quick removal of plugs and efficient hole saw changes with Bosch Power Change
Ideal for use in rotary drills and impact drill/drivers
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
