Bosch 60 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- RS Stock No.:
- 674-280
- Mfr. Part No.:
- 2608594458
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,153.07
(exc. VAT)
PHP2,411.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,153.07 |
*price indicative
- RS Stock No.:
- 674-280
- Mfr. Part No.:
- 2608594458
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 60mm | |
| Arbor Included | Yes | |
| Material | HSS-Co | |
| Material Cut | Stainless Steel Sheet, Steel Sheet | |
| Cut Depth | 20mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 60mm | ||
Arbor Included Yes | ||
Material HSS-Co | ||
Material Cut Stainless Steel Sheet, Steel Sheet | ||
Cut Depth 20mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch high-speed steel hole saw designed specifically for efficient cutting in sheet metal, making it an essential tool for professionals seeking precision.
Crafted with high-speed steel containing 8% cobalt for prolonged life and performance
Robust design includes a depth stop to maximise operational efficiency
Ejection spring facilitates the removal of material plugs effortlessly
Designed for use with the Bosch Power Change Plus keyless arbour for quick drill bit changes
Related links
- Bosch 60 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 19 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 102 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 38 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 64 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 21 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 16 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
