Bosch 40 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- RS Stock No.:
- 674-276
- Mfr. Part No.:
- 2608594451
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,474.18
(exc. VAT)
PHP1,651.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,474.18 |
*price indicative
- RS Stock No.:
- 674-276
- Mfr. Part No.:
- 2608594451
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 40mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Stainless Steel Sheet, Steel Sheet | |
| Material | HSS-Co | |
| Cut Depth | 20mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 40mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Stainless Steel Sheet, Steel Sheet | ||
Material HSS-Co | ||
Cut Depth 20mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Power Change Plus hole saw is engineered for cutting precise holes in sheet metal applications, providing long-lasting durability and efficiency, making it Ideal for professionals seeking reliability in their tools.
Holds up to 2 times longer than standard HSS M3 hole saws
Constructed from high-speed steel with 8% cobalt for excellent durability
Robust design with a deep stop ensures effective cutting performance
Equipped with a plug-ejection spring for easy removal of cut material
Related links
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 19 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 20 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 51 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 38 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 16 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 21 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 64 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
