Bosch 30 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet

N

Subtotal (1 unit)*

PHP1,299.11

(exc. VAT)

PHP1,455.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,299.11

*price indicative

RS Stock No.:
674-272
Mfr. Part No.:
2608594446
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

30mm

Product Type

Hole Saw

Arbor Included

Yes

Material Cut

Stainless Steel Sheet, Steel Sheet

Material

HSS-Co

Cut Depth

20mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch high-performance hole saw designed for cutting through sheet metal with exceptional durability and efficiency. Its robust construction ensures neat and precise cuts, making it an Ideal choice for professionals.

Constructed from high-speed steel with 8% cobalt for enhanced durability

Short, robust body with a depth stop to optimise cutting efficiency

Ejection spring aids in easily removing material plugs

Compatibility with the Bosch Power Change keyless arbour for quick changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy