Bosch 29 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- RS Stock No.:
- 674-271
- Mfr. Part No.:
- 2608594445
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,299.11
(exc. VAT)
PHP1,455.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,299.11 |
*price indicative
- RS Stock No.:
- 674-271
- Mfr. Part No.:
- 2608594445
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 29mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Stainless Steel Sheet, Steel Sheet | |
| Material | HSS-Co | |
| Cut Depth | 20mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 29mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Stainless Steel Sheet, Steel Sheet | ||
Material HSS-Co | ||
Cut Depth 20mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch professional accessory provides exceptional performance for cutting through sheet metal, making it Ideal for demanding metalworking tasks. Designed for rotary and impact drill/drivers, it ensures precision and durability in every use.
Lasts up to 2x longer than standard high-speed steel hole saws
Constructed from high-speed steel with 8% cobalt for enhanced durability
Short and robust body with a depth stop for efficient cutting
Ejection spring simplifies the removal of material plugs
Related links
- Bosch 19 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 38 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 21 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 16 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 64 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 102 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 20 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
