Bosch 27 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet

N

Subtotal (1 unit)*

PHP1,299.11

(exc. VAT)

PHP1,455.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,299.11

*price indicative

RS Stock No.:
674-270
Mfr. Part No.:
2608594444
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

27mm

Arbor Included

Yes

Material

HSS-Co

Material Cut

Stainless Steel Sheet, Steel Sheet

Cut Depth

20mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch high-speed steel hole saw designed for cutting precise holes in sheet metal, combining durability with high performance to ensure professional results.

Lasts up to twice as long as standard HSS M3 hole saws

Crafted with high-speed steel featuring 8% cobalt for enhanced durability

Robust short body includes a depth stop for improved efficiency

Ejection spring facilitates easy removal of material plugs

Compatible with Bosch Power Change for swift plug removal and hole saw changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy