Leitz Hole Punch, 2 Hole, 30 Sheet Capacity

N

Subtotal (1 unit)*

PHP1,315.47

(exc. VAT)

PHP1,473.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,315.47

*price indicative

RS Stock No.:
853-796
Mfr. Part No.:
50081054
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Sub Type

Accessory

Product Type

Hole Punch

Hole Shape

Round

Number of Holes

2

Sheet Capacity

30

Colour

Green

Standards/Approvals

GS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington metal office hole Punch is a robust and reliable tool designed for everyday use while showcasing striking WOW colours that reflect your personality.

Easy slide-in grip zone and sharper stamps reduce punching effort

Constructed from metal with a non-slip plastic waste box cover

Clear format demarcations and a strong guide bar ensure perfect paper alignment

Includes an easy-to-empty, hinged waste box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy