Leitz Hole Punch, 2 Hole, 30 Sheet Capacity
- RS Stock No.:
- 652-407
- Mfr. Part No.:
- 50030095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP952.56
(exc. VAT)
PHP1,066.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 33 unit(s) shipping from November 23, 2026
- Plus 7 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP952.56 |
*price indicative
- RS Stock No.:
- 652-407
- Mfr. Part No.:
- 50030095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Hole Punch | |
| Sub Type | Hole Punch | |
| Hole Shape | Round | |
| Number of Holes | 2 | |
| Sheet Capacity | 30 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Hole Punch | ||
Sub Type Hole Punch | ||
Hole Shape Round | ||
Number of Holes 2 | ||
Sheet Capacity 30 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Hole Punch is an environmentally conscious tool designed for efficient paper Punching in both home and office settings. Crafted from 45% recycled post-consumer plastic, this robust Punch doesn't compromise on functionality while promoting sustainability. It can effortlessly handle up to 30 sheets of 80 gsm paper, making it an Ideal choice for everyday use. The Advanced design includes an easy slide-in grip zone and ultra-sharp stamps that significantly reduce Punching effort, ensuring a seamless experience. Adaptable for various formats, it contributes positively to your workspace aesthetic with its modern black finish, perfectly complementing The Leitz range, enabling you to enhance your office environment and elevate your commitment to sustainability.
Punches up to 30 sheets of 80 gsm paper with ease
Made from 45% recycled post-consumer plastic for an eco-friendly approach
100% recyclable as it can be completely dismantled for material separation
Easy slide-in grip zone and sharper stamps minimise effort during use
Clear format demarcations and strong guide bar ensure precise paper alignment
Hinged waste box is convenient and easy to empty
Comes with a 10-year guarantee and is GS safety tested for reliability
Compact dimensions of 101 x 109 x 121 mm make it suitable for any workspace
Eco-friendly packaging consists of 67% recycled corrugated cardboard
Lightweight design at just 416 g ensures easy handling
