Schneider Electric Modicon M171/M172 Series Display Module -, LCD Display, 320 x 240 pixel
- RS Stock No.:
- 867-766
- Mfr. Part No.:
- TM172DCLWT
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP49,454.48
(exc. VAT)
PHP55,389.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,454.48 |
*price indicative
- RS Stock No.:
- 867-766
- Mfr. Part No.:
- TM172DCLWT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171/M172 | |
| Product Type | Display Module | |
| Display Type | LCD | |
| Display Resolution | 320 x 240 pixel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 120mm | |
| Width | 86mm | |
| Standards/Approvals | UL 873 | |
| Depth | 25mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171/M172 | ||
Product Type Display Module | ||
Display Type LCD | ||
Display Resolution 320 x 240 pixel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 120mm | ||
Width 86mm | ||
Standards/Approvals UL 873 | ||
Depth 25mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Schneider Electric display module provides an intuitive colour touchscreen Interface is designed for Modicon M171 and M172 logic controllers, featuring Advanced temperature sensing capabilities.
LCD colour touchscreen with a resolution of 320 x 240 pixels
Integrated NTC 10k temperature probe for accurate readings from -40 to 50 °C
Compact dimensions: 120 mm height, 86 mm width, and 25 mm depth
Power consumption rated at 3.2 VA and 1.3 W for efficient operation
Compatible with Modicon M171 and M172 logic controllers
Related links
- Schneider Electric Modicon M171/M172 Series Display Module - 320 x 240
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module 320 x 240 pixel
- Schneider Electric HMI Display - 320 x 240 pixel
- Schneider Electric Harmony Series HMI Display - 5.7 in 320 x 240 pixels
- Schneider Electric STU Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Schneider Electric HMIGTO Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Schneider Electric Harmony STU Series Touch Screen HMI - 3.5 in 320 x 240 pixel

