Schneider Electric HMI Series Display - 15 in, HMI Panel Display, 1024 x 768 pixel
- RS Stock No.:
- 759-709
- Mfr. Part No.:
- HMIDM6700TM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP262,303.09
(exc. VAT)
PHP293,779.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP262,303.09 |
*price indicative
- RS Stock No.:
- 759-709
- Mfr. Part No.:
- HMIDM6700TM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Display | |
| Series | HMI | |
| Display Type | HMI Panel | |
| Display Resolution | 1024 x 768 pixel | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 15in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Width | 397mm | |
| Length | 296mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Display | ||
Series HMI | ||
Display Type HMI Panel | ||
Display Resolution 1024 x 768 pixel | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Diagonal Display Size 15in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
Width 397mm | ||
Length 296mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric touch screen display designed for dynamic interaction, featuring a 15-inch screen that excels in performance for various applications.
4:3 aspect ratio enhances Visual clarity
Supports 16 million colours for vibrant imagery
Robust construction ensures compliance with CEI 61131-2 standards
Designed for both panel mounting and direct VESA mounting
Operational altitude up to 2000m for diverse environments
Integrated ambient temperature range of 0…60 °C maximises usability
Certified for safety with multiple international standards
Environmental footprint supports sustainability initiatives
Related links
- Schneider Electric Harmony GTU Series Display - 15 in 1024 x 768 pixel
- Schneider Electric Harmony iDisplay Series HMI Display - 15 in 1024 x 768 pixel
- Red Lion HMI Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Schneider Electric Harmony GTU Series Display Unit - 12.1 in 1024 x 768 pixel
- Schneider Electric Harmony FP6 Series Touch Screen - 12.1 in 1024 x 768 Pixel
- Advantech FPM200 Series HMI Display - 15 in 1024 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12.1 in 1024 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 15 in 1024 x 768 pixel

