Schneider Electric Harmony FP6 Series Touch Screen - 12.1 in, LED Display, 1024 x 768 Pixel
- RS Stock No.:
- 758-727
- Mfr. Part No.:
- HMIFP6600TMD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP120,963.88
(exc. VAT)
PHP135,479.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,963.88 |
*price indicative
- RS Stock No.:
- 758-727
- Mfr. Part No.:
- HMIFP6600TMD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Touch Screen | |
| Series | Harmony FP6 | |
| Display Type | LED | |
| Display Resolution | 1024 x 768 Pixel | |
| Number of Ports | 3 | |
| Port Type | USB 2.0 A, USB 2.0 B | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Diagonal Display Size | 12.1in | |
| Length | 241mm | |
| Depth | 67.5mm | |
| Standards/Approvals | UL 61010-2-201 | |
| Width | 315mm | |
| IP Rating | IP66F, IP67F | |
| Hazardous Area Certification | cULus Class I Zone 2 Division 2, DNV, IECEx/ATEX Zone 2/22, KC, RCM, UKCA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Touch Screen | ||
Series Harmony FP6 | ||
Display Type LED | ||
Display Resolution 1024 x 768 Pixel | ||
Number of Ports 3 | ||
Port Type USB 2.0 A, USB 2.0 B | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Diagonal Display Size 12.1in | ||
Length 241mm | ||
Depth 67.5mm | ||
Standards/Approvals UL 61010-2-201 | ||
Width 315mm | ||
IP Rating IP66F, IP67F | ||
Hazardous Area Certification cULus Class I Zone 2 Division 2, DNV, IECEx/ATEX Zone 2/22, KC, RCM, UKCA | ||
- COO (Country of Origin):
- ID
The Schneider Electric Touch panel screen offers a 12.1-inch display with multi-touch functionality, designed for industrial applications. Its robust construction ensures reliability in demanding environments, providing clear visuals and extensive connectivity options.
Multi-touch technology enables intuitive interaction with the interface, enhancing user experience
Boasts an impressive backlight lifespan of 50,000 hours, ensuring long-term usability
Designed with natural cooling for efficient heat management during operation
Compliant with multiple standards including CE, FCC, and UL
Environmentally conscious design incorporates recycled packaging materials
Related links
- Schneider Electric Harmony FP6 Series Touch Screen - 15.6 in 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12.1 in 1024 x 768 pixel
- MicroTouch OF-120P Series Touch Screen HMI - 12.1 in 1024 x 768 pixel
- Schneider Electric Harmony P6 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Schneider Electric Harmony FP6 Series Display - 15 in 1366 x 768 pixel
- RS PRO LCD Colour Display Touch Screen 1024 x 768 pixel
- Schneider Electric Harmony GTU Series Display Unit - 12.1 in 1024 x 768 pixel

