Schneider Electric Harmony FP6 Series Display - 12.1 in, LED Display, 1280 x 800 pixel
- RS Stock No.:
- 758-881
- Mfr. Part No.:
- HMIFP6600WCD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP120,963.88
(exc. VAT)
PHP135,479.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,963.88 |
*price indicative
- RS Stock No.:
- 758-881
- Mfr. Part No.:
- HMIFP6600WCD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Display | |
| Series | Harmony FP6 | |
| Display Type | LED | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 2 | |
| Port Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 12.1in | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67.5mm | |
| Length | 230.5mm | |
| Width | 308.5mm | |
| Standards/Approvals | UL 61010-2-201 | |
| IP Rating | IP66F, IP67F | |
| Display Colour | 16 Million Colour | |
| Hazardous Area Certification | ATEX, DNV, KC, RCM, UKCA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Display | ||
Series Harmony FP6 | ||
Display Type LED | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 2 | ||
Port Type USB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Diagonal Display Size 12.1in | ||
Maximum Operating Temperature 55°C | ||
Depth 67.5mm | ||
Length 230.5mm | ||
Width 308.5mm | ||
Standards/Approvals UL 61010-2-201 | ||
IP Rating IP66F, IP67F | ||
Display Colour 16 Million Colour | ||
Hazardous Area Certification ATEX, DNV, KC, RCM, UKCA | ||
- COO (Country of Origin):
- ID
The Schneider Electric Touch panel screen enhances user interaction with its 12.1-inch display, featuring multi-touch projected capacitive technology and an optimal noise filter, designed for demanding industrial environments.
Display resolution of 1280 x 800 pixels for clear visuals
IP66f and IP67f rating for excellent protection against dust and water
Natural cooling mechanism that supports efficient operation
Backlight lifespan of 50,000 hours guarantees long-term use
VESA mounting compatibility allows flexible installation options
Related links
- Schneider Electric Harmony FP6 Series Display - 10.1 in 1280 x 800 pixel
- Schneider Electric Harmony FP6 Series Touch Screen - 12.1 in 1024 x 768 Pixel
- Schneider Electric Harmony FP6 Series Display - 15 in 1366 x 768 pixel
- Schneider Electric HMIDT Series Display - 12.1 in 1280 x 800 pixel
- Schneider Electric Harmony FP6 Series Touch Screen - 15.6 in 1366 x 768 pixel
- Schneider Electric Harmony P6 Series Touch Screen - 12.1 in 1280 x 800 pixel
- Schneider Electric Harmony Series HMI Panel - 177.8 mm 1280 x 800 pixel
- Omron HMI Series Touch Screen HMI - 12.1 in 1280 x 800 pixel

