Schneider Electric Easy Harmony iPC, Easy Panel Series Display Panel - 15.6 in, Colour TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 289-006
- Mfr. Part No.:
- HMIPSOS752D1W01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP441,294.76
(exc. VAT)
PHP494,250.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from September 27, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP441,294.76 |
*price indicative
- RS Stock No.:
- 289-006
- Mfr. Part No.:
- HMIPSOS752D1W01
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Easy Harmony iPC, Easy Panel | |
| Product Type | Display Panel | |
| Display Type | Colour TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Port Type | RS232, RS422, HDMI Connector, USB 3.0, RS485, RJ45, D 9 Connector | |
| Onboard Memory | 4GB | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 15.6in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, IEC 61000-6-5, IEC 61000-4-3, IEC 61000-6-4, 2006/95/EC - low voltage, IEC 61000-4-2 | |
| Width | 4mm | |
| Length | 254mm | |
| Depth | 50.5mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Easy Harmony iPC, Easy Panel | ||
Product Type Display Panel | ||
Display Type Colour TFT | ||
Display Resolution 1366 x 768 pixel | ||
Port Type RS232, RS422, HDMI Connector, USB 3.0, RS485, RJ45, D 9 Connector | ||
Onboard Memory 4GB | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 15.6in | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, IEC 61000-6-5, IEC 61000-4-3, IEC 61000-6-4, 2006/95/EC - low voltage, IEC 61000-4-2 | ||
Width 4mm | ||
Length 254mm | ||
Depth 50.5mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Easy Harmony iPC Colour TFT Display, 1366 x 768 pixel
- Siemens PXM50.E Series Display Panel - 15.6 in 1366 x 768 pixel
- Siemens PXM50 Series Display Panel - 15.6 in 1366 x 768 pixel
- Schneider Electric Harmony GTUX Series Display - 15.6 in 1366 x 768 pixel
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Jumo variTRON eX715 Series HMI Panel - 15.6 in 1366 x 768 pixel

