Schneider Electric Easy Harmony iPC, Easy Panel Series Display Panel - 18.5 in, Colour TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 289-000
- Mfr. Part No.:
- HMIPSPS952D1X01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP856,580.68
(exc. VAT)
PHP959,370.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP856,580.68 |
*price indicative
- RS Stock No.:
- 289-000
- Mfr. Part No.:
- HMIPSPS952D1X01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Easy Harmony iPC, Easy Panel | |
| Product Type | Display Panel | |
| Display Type | Colour TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 7 | |
| Port Type | COM, USB, HDMI | |
| Onboard Memory | 8GB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Diagonal Display Size | 18.5in | |
| Standards/Approvals | IEC 61000-6-4, IEC 61000-4-2, IEC 61000-6-5, IEC 61000-4-3, CE | |
| Width | 467mm | |
| Length | 467mm | |
| Depth | 51.5mm | |
| IP Rating | IP20, IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Easy Harmony iPC, Easy Panel | ||
Product Type Display Panel | ||
Display Type Colour TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 7 | ||
Port Type COM, USB, HDMI | ||
Onboard Memory 8GB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Diagonal Display Size 18.5in | ||
Standards/Approvals IEC 61000-6-4, IEC 61000-4-2, IEC 61000-6-5, IEC 61000-4-3, CE | ||
Width 467mm | ||
Length 467mm | ||
Depth 51.5mm | ||
IP Rating IP20, IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Easy Harmony iPC Colour TFT Display, 1366 x 768 pixel
- Siemens PXM50.E Series Display Panel - 15.6 in 1366 x 768 pixel
- Siemens PXM50 Series Display Panel - 15.6 in 1366 x 768 pixel
- Schneider Electric Harmony GTUX Series Display - 15.6 in 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 381 mm 1366 x 768 pixel
- Siemens IFP1500 Basic Series Flat Panel - 15 in 1366 x 768 pixel
- Siemens TP1900 Comfort Series HMI Panel - 18.5 in 1366 x 768 pixel
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel

