Schneider Electric Cable Assembly Cable For Use With HMI Harmony
- RS Stock No.:
- 758-481
- Mfr. Part No.:
- HMIYCABDPDVI31
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP11,966.02
(exc. VAT)
PHP13,401.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,966.02 |
*price indicative
- RS Stock No.:
- 758-481
- Mfr. Part No.:
- HMIYCABDPDVI31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable Assembly | |
| Product Type | Cable | |
| For Use With HMI | Harmony | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Magelis Modular iPC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable Assembly | ||
Product Type Cable | ||
For Use With HMI Harmony | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Magelis Modular iPC | ||
- COO (Country of Origin):
- TW
The Schneider Electric connection cable is designed for reliable transmission, featuring a Display Port to DVI configuration. This product ensures seamless connectivity over a distance of 3 metres.
Cable length of 3 m for versatile connectivity
Accessory type optimised for connecting cables
Packing units available for individual or bulk requirements
Includes an 18-month warranty for quality assurance
Contains no halogen and is PVC and silicone-free
Related links
- Schneider Electric Cable 1.9 m For Use With HMI Harmony
- Schneider Electric Cable 5 m For Use With HMI Harmony iPC
- Schneider Electric Cable 5 m For Use With HMI Harmony HMI GTO PLC Mitsubishi Melsec PLC
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC Modicon Premium automation platform, Modicon TSX
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC CPM1 CPM2 CJ1, Omron CQM1
- Schneider Electric Connecting Cable Extension Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony

