HAZET Holder Holder for use with Laptop

Subtotal (1 unit)*

PHP22,300.41

(exc. VAT)

PHP24,976.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,300.41

*price indicative

TH - smart automation - PDP
RS Stock No.:
645-019
Mfr. Part No.:
179N-42
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Accessory Type

Holder

Product Type

Holder

For Use With

Laptop

Non Compliant

COO (Country of Origin):
DE
The HAZET laptop holder is designed to provide a secure and stable platform for laptops while working with tool trolleys. It is compatible with various models within the HAZET i series, including 179N, 179NX, 179NXL, 179NXXL, and 179NXXL-8D. This holder allows users to maximise their workspace by keeping their laptop accessible and safely in place, thanks to its thoughtful design. Made in Germany, the product embodies quality craftsmanship and practicality, ensuring that laptops can be used effectively in demanding environments.

Designed to accommodate laptops with a maximum loading capacity of 5 kg

Compatible with Vesa 75 and 100 mounting standards for versatile installation options

Includes a hook-and-loop strip for enhanced security, keeping the laptop firmly in position

Constructed for tool trolleys in the HAZET i series, enhancing functionality and usability

Manufactured in Germany, ensuring high-quality materials and craftsmanship

Weighs 3.2 kg, providing a lightweight yet sturdy solution for laptop mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy