StarTech.com Monitor Arm
- RS Stock No.:
- 630-306
- Mfr. Part No.:
- H1M1AG1-MONITOR-ARM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP18,283.80
(exc. VAT)
PHP20,477.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,283.80 |
*price indicative
- RS Stock No.:
- 630-306
- Mfr. Part No.:
- H1M1AG1-MONITOR-ARM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Monitor Arm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Monitor Arm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
StarTech Monitor Arm, RoHS Approved Standard - H1M1AG1-MONITOR-ARM
This heavy-duty single monitor ARM is designed to support monitors up to 49 inches and 20kg, including curved and 21:9 or 32:9 ultrawide displays. Its mechanical spring-assisted ARM provides smooth height adjustment and flexible positioning for ergonomic workspaces.
Features and Benefits:
• Mechanical spring ARM provides smooth one-touch height adjustment for ergonomic positioning
• 75 x 75mm and 100 x 100mm VESA mounting supports a wide range of compatible monitors
• 360° screen rotation with tilt and swivel adjustment enables flexible viewing positions
• C-clamp and grommet mounting options provide secure installation on compatible desks
• 75 x 75mm and 100 x 100mm VESA mounting supports a wide range of compatible monitors
• 360° screen rotation with tilt and swivel adjustment enables flexible viewing positions
• C-clamp and grommet mounting options provide secure installation on compatible desks
Applications
• Mounting single monitors in office and home workspaces
• Supporting curved and ultrawide monitors up to 49 inches
• Positioning displays for improved ergonomic viewing
• Supporting curved and ultrawide monitors up to 49 inches
• Positioning displays for improved ergonomic viewing
What size and weight of monitor can it support?
It supports monitors from 17 to 49 inches with a weight range of 2 to 20kg.
Which VESA mounting patterns are supported?
It supports 75 x 75mm and 100 x 100mm VESA mounting patterns.
Related links
- StarTech.com Monitor Arm
- StarTech.com ARMWALLDS2 Silver Monitor Arm, Wall Mount
- StarTech.com 3M1A3SG-MONITOR-ARM Desk Mount Monitor Arm 27 in 13.2lb Black
- StarTech.com ARMWALLDSLP Silver Monitor Arm, Wall Mount
- StarTech.com ARMCBCLB Silver Monitor Arm, Wall Mount
- StarTech.com ARMPIVOTB2 Monitor Arm, Desk Mount
- StarTech.com ARMBARTRIO2 Black Monitor Arm
- Kensington K59601WW Black Monitor Arm Dual Monitor Arm Grommet

