StarTech.com Monitor Arm
- RS Stock No.:
- 630-226
- Mfr. Part No.:
- H2M1AS2-MONITOR-ARM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP42,121.06
(exc. VAT)
PHP47,175.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,121.06 |
*price indicative
- RS Stock No.:
- 630-226
- Mfr. Part No.:
- H2M1AS2-MONITOR-ARM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Monitor Arm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Monitor Arm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
StarTech Monitor Arm, RoHS Compliant - H2M1AS2-MONITOR-ARM
This dual monitor desk mount is designed to support two monitors up to 27 inches, with a total weight capacity of 15kg. Its crossbar and mechanical spring ARM provide aligned, adjustable positioning for an ergonomic multi-monitor workspace.
Features and Benefits:
• Mechanical spring ARM enables smooth one-touch height adjustment
• Crossbar keeps both monitors aligned while allowing simultaneous movement
• 360° screen rotation with tilt and swivel adjustment supports flexible viewing positions
• Integrated cable management helps keep cables organised and out of sight
• Crossbar keeps both monitors aligned while allowing simultaneous movement
• 360° screen rotation with tilt and swivel adjustment supports flexible viewing positions
• Integrated cable management helps keep cables organised and out of sight
Applications
• Mounting two monitors in office and home workspaces
• Supporting dual-screen setups for multitasking and productivity
• Positioning displays for ergonomic viewing and workspace organisation
• Supporting dual-screen setups for multitasking and productivity
• Positioning displays for ergonomic viewing and workspace organisation
What size monitors can it support?
It supports two monitors from 17 to 27 inches, with a total weight capacity of 15kg.
Which VESA mounting patterns are supported?
It supports 75 x 75mm and 100 x 100mm VESA mounting patterns.
Related links
- StarTech.com Monitor Arm
- StarTech.com ARMWALLDS2 Silver Monitor Arm, Wall Mount
- StarTech.com ARMBARTRIO2 Black Monitor Arm
- StarTech.com ARMWALLDSLP Silver Monitor Arm, Wall Mount
- StarTech.com ARMCBCLB Silver Monitor Arm, Wall Mount
- StarTech.com FPPNEUSTND Black Monitor Arm, Desk Mount
- StarTech.com ARMDUAL30 Silver Monitor Arm, Desk Mount
- StarTech.com ARMSLMBARDUO Black Monitor Arm, Desk Mount

