StarTech.com Monitor Arm

Subtotal (1 unit)*

PHP22,941.08

(exc. VAT)

PHP25,694.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,941.08

*price indicative

TH - smart automation - PDP
RS Stock No.:
630-227
Mfr. Part No.:
H2MPV-MONITOR-MOUNT
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Monitor Arm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

StarTech Monitor Arm, RoHS Compliance - H2MPV-MONITOR-MOUNT


This heavy-duty dual monitor desk mount is designed to hold two vertically stacked monitors, including curved and ultrawide displays up to 49 inches. It supports up to 13kg per display and uses a fixed C-clamp for secure desk mounting.

Features and Benefits:


• Supports two vertically stacked monitors up to 49 inches for an expanded workspace
• 13kg per-display capacity provides secure support for heavier monitors
• Quick-release VESA plates simplify monitor installation and removal
• 360° rotation and ±90° tilt and swivel enable flexible screen positioning

Applications


• Mounting two monitors in vertically stacked configurations
• Supporting curved and ultrawide displays in office workspaces
• Suitable for data aggregation and multi-window

What size monitors does it support?


It supports monitors from 17 inches up to 49 inches, including 32:9 ultrawide displays.

Which VESA mounting patterns are supported?


It supports VESA 75 x 75mm and 100 x 100mm mounting patterns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy