PROGUARD Orange Zipper Hi Vis Vest Polyester, L
- RS Stock No.:
- 793-633
- Mfr. Part No.:
- OFV-OR(L)
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP1,333.59
(exc. VAT)
PHP1,493.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,333.59 |
*price indicative
- RS Stock No.:
- 793-633
- Mfr. Part No.:
- OFV-OR(L)
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | L | |
| Closure Type | Zipper | |
| Number of Reflective Bands | 1 | |
| Material | Polyester | |
| Series | OFV-OR | |
| Standards/Approvals | EN 471 | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size L | ||
Closure Type Zipper | ||
Number of Reflective Bands 1 | ||
Material Polyester | ||
Series OFV-OR | ||
Standards/Approvals EN 471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Orange Zipper Hi Vis Vest Polyester, M
- PROGUARD Orange Zipper Hi Vis Vest Polyester, XL
- PROGUARD Lime Green Zipper Hi Vis Vest Polyester, L
- Supertouch Orange Zipper Hi Vis Vest Polyester, L
- Portwest Orange Zipper Hi Vis Vest Polyester, L
- NITRAS SAFETY Orange Zipper Hi Vis Vest 100% Polyester, L
- Supertouch Navy L
- Helly Hansen Orange Zipper Hi Vis Vest 30% Cotton L
