PROGUARD Lime Green Zipper Hi Vis Vest Polyester, L
- RS Stock No.:
- 793-627
- Mfr. Part No.:
- TC-302HG1(L)
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP573.21
(exc. VAT)
PHP642.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP573.21 |
*price indicative
- RS Stock No.:
- 793-627
- Mfr. Part No.:
- TC-302HG1(L)
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Colour | Lime Green | |
| Product Type | Hi Vis Vest | |
| Size | L | |
| Closure Type | Zipper | |
| Number of Reflective Bands | 1 | |
| Material | Polyester | |
| Standards/Approvals | EN 471 | |
| Series | TC-302HG1 | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Colour Lime Green | ||
Product Type Hi Vis Vest | ||
Size L | ||
Closure Type Zipper | ||
Number of Reflective Bands 1 | ||
Material Polyester | ||
Standards/Approvals EN 471 | ||
Series TC-302HG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Lime Green Zipper Hi Vis Vest 100% Polyester, XL
- PROGUARD Lime Green Zipper Hi Vis Vest Polyester, L
- PROGUARD Lime Green Zipper Hi Vis Vest Polyester, M
- PROGUARD Lime Green Zipper Hi Vis Vest Polyester, XL
- Coverguard White Black 100% Polyester, L
- Supertouch Navy L
- NITRAS SAFETY Orange Zipper Hi Vis Vest 100% Polyester, L
- Supertouch Navy L
