Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, S
- RS Stock No.:
- 755-797
- Mfr. Part No.:
- C376ORRS
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP1,881.63
(exc. VAT)
PHP2,107.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,881.63 |
*price indicative
- RS Stock No.:
- 755-797
- Mfr. Part No.:
- C376ORRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | S | |
| Closure Type | Front Zip | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | 100% Polyester Mesh | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN ISO 20471 | |
| Series | C376 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size S | ||
Closure Type Front Zip | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material 100% Polyester Mesh | ||
Resistance Features Breathable | ||
Standards/Approvals EN ISO 20471 | ||
Series C376 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi Vis Mesh Executive Vest is designed to deliver enhanced visibility, cooling comfort, and practical storage for Active working environments. Constructed with breathable mesh fabric, it promotes airflow to help keep the wearer cool during long periods of use. The executive-style layout offers multiple storage solutions and easy front access, while reflective detailing supports workplace safety. This vest is Ideal for professionals who require comfort, organisation, and certified high-visibility performance.
Ensures quick and easy wear with a front zip opening
Includes a D ring for attaching keys or ID cards
Offers two lower patch pockets for convenient storage
Delivers seven pockets in total for ample and organised storage
Allows Easy Radio attachment with an integrated radio loop
Includes an ID card holder for clear identification display
Features a dedicated phone and pen holder pocket
Ensures compliance with EN ISO 20471 high visibility requirements
Confirms product safety with CE certification
Related links
- Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, XL
- Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, 2XL
- Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, XS
- Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, L
- Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, M
- Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, 3XL
- Portwest Yellow Front Zip Hi Vis Vest 100% Polyester Mesh, S
- Portwest Grey Zip Hi Vis Vest 100% Polyester Mesh, XL
