Portwest Yellow Zip Hi Vis Vest Warp Knit, Polyester, 4XL
- RS Stock No.:
- 749-972
- Mfr. Part No.:
- S476YER4XL
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP1,777.24
(exc. VAT)
PHP1,990.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,777.24 |
*price indicative
- RS Stock No.:
- 749-972
- Mfr. Part No.:
- S476YER4XL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 4XL | |
| Closure Type | Zip | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Warp Knit, Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | No | |
| Series | S476 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size 4XL | ||
Closure Type Zip | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Warp Knit, Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals No | ||
Series S476 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Berlin Hi-Vis Executive Vest combines the light weight of a waistcoat with the practicality of pockets for those situations when a jacket may be too warm. A clear ID pocket for security passes and cards complements this unique garment. The Vest-Port extensive range of vests covers the varied demands of the work environment from core styles to the revolutionary "Executive" design, which is now available in both summer and winter weights.
Available in sizes from XS to 7XL
Certified to EN ISO 20471 after 50x washes
Complies with RIS 3279-TOM for rail industry (orange only)
CE certified
Related links
- Portwest Yellow Zip Hi Vis Vest Warp Knit 4XL
- Portwest Yellow Hook & Loop Hi Vis Vest Warp Knit 6XL → 7XL
- Portwest Green Hook & Loop Hi Vis Vest Warp Knit S/M
- Portwest Yellow Zipper Hi Vis Vest 100% Polyester M
- Portwest Yellow Zipper Hi Vis Vest 100% Polyester 5XL
- Portwest Yellow Zip Hi Vis Vest 100% Polyester, XL
- Portwest Yellow Zip Hi Vis Vest 100% Polyester, M
- Portwest Yellow Zip Hi Vis Vest 100% Polyester, 2XL
