Portwest Red Zipper Hi Vis Vest Polyester, Warp Knit, L
- RS Stock No.:
- 749-966
- Mfr. Part No.:
- S476RERL
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP2,383.58
(exc. VAT)
PHP2,669.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,383.58 |
*price indicative
- RS Stock No.:
- 749-966
- Mfr. Part No.:
- S476RERL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Vest | |
| Colour | Red | |
| Size | L | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester, Warp Knit | |
| Resistance Features | Reflective Tape | |
| Series | S476 | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Vest | ||
Colour Red | ||
Size L | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester, Warp Knit | ||
Resistance Features Reflective Tape | ||
Series S476 | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
The Portwest Hi Vis Executive Vest is designed to provide high visibility, functionality, and convenient storage for professionals working in Active environments. The practical multi pocket layout supports organized carrying of essential tools and personal items, while the front zip opening allows quick and easy wear. Reflective tape enhances wearer visibility, making this vest a reliable choice for roles that require both safety compliance and everyday practicality.
Offers two side pockets to organize everyday essentials
Supports attachment of keys or ID cards with an integrated D-ring
Ensures quick and easy wear with a front zip opening
Improves safety with reflective tape for increased visibility
Delivers seven pockets in total for ample and organized storage
Features a dedicated phone and pen holder pocket
Allows Easy Radio attachment with an integrated radio loop
Meets EN ISO 20471 Class 2 high visibility standards
Related links
- Portwest Red Zipper Hi Vis Vest 100% Polyester M
- Portwest Red Zipper Hi Vis Vest 100% Polyester 2XL
- Portwest Red Zipper Hi Vis Vest 100% Polyester XL
- Portwest Red Zipper Hi Vis Vest 100% Polyester S
- Portwest Red Zipper Hi Vis Vest 100% Polyester 3XL
- Portwest Yellow Zipper Hi Vis Vest 100% Polyester L
- Portwest Yellow Hook & Loop Hi Vis Vest Bizflame Vest HV: 100% Polyester L/XL
- Portwest Yellow Zipper Hi Vis Vest 100% Polyester M
