Fristads Yellow Zipper Waistcoat 2% Anti-Static Fibre, S/M
- RS Stock No.:
- 689-505
- Mfr. Part No.:
- 124295-130-406D
- Manufacturer:
- Fristads
Subtotal (1 unit)*
PHP6,288.30
(exc. VAT)
PHP7,042.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,288.30 |
*price indicative
- RS Stock No.:
- 689-505
- Mfr. Part No.:
- 124295-130-406D
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Waistcoat | |
| Colour | Yellow | |
| Size | S/M | |
| Closure Type | Zipper | |
| Gender | Men | |
| Material | 2% Anti-Static Fibre | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Waistcoat | ||
Colour Yellow | ||
Size S/M | ||
Closure Type Zipper | ||
Gender Men | ||
Material 2% Anti-Static Fibre | ||
Resistance Features Anti-Static | ||
Standards/Approvals EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Waistcoat is designed for optimum visibility and safety in various working environments. This Durable waistcoat features a front zip and a chest pocket with Velcro fastening, making it suitable for wear over EN ISO 11612 garments. Adapted for ATEX environments, it complies with stringent safety standards, including EN ISO 14116 Index 1 and EN 20471 class 3. Crafted with 98% polyester FR and 2% anti-static fibre, this waistcoat is not only functional but also PFAS-free, ensuring a safer choice for you and the environment. Weighing only 120 g/m², it's lightweight yet highly effective, making it an essential piece of safety clothing.
Approved for ATEX environments ensuring compliance in hazardous settings
Meets EN ISO 14116 Index 1 and EN 20471 class 3 for high visibility
Fabric approved according to EN 1149 3 for anti static protection
OEKO TEX certified guaranteeing a product free from harmful substances
Lightweight construction at 120 g/m² for comfortable all day wear
Related links
- Fristads Yellow Zipper Waistcoat 2% Anti-Static Fibre, 2XS
- Fristads Yellow Zipper Waistcoat 2% Anti-Static Fibre, XL
- Fristads Yellow Zipper Waistcoat 2% Anti-Static Fibre, 2XL/3XL
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- EUROSTAT 51-761-13 Navy 2% Anti-Static Fibre, 98% Micro Polyester Unisex Zipper S
- Fristads Navy XS
- Fristads Navy Anti-Static Modacrylic, Polyurethane Hat
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Boxers
