Supertouch Navy, Orange Zipper Hi Vis Vest Polyester, 4XL
- RS Stock No.:
- 647-655
- Mfr. Part No.:
- SHV-253897
- Manufacturer:
- Supertouch
This image is representative of the product range
Subtotal (1 unit)*
PHP521.87
(exc. VAT)
PHP584.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP521.87 |
*price indicative
- RS Stock No.:
- 647-655
- Mfr. Part No.:
- SHV-253897
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Hi Vis Vest | |
| Colour | Navy, Orange | |
| Size | 4XL | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | EN ISO 20471 | |
| Series | SHV | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Hi Vis Vest | ||
Colour Navy, Orange | ||
Size 4XL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals EN ISO 20471 | ||
Series SHV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch 2 Tone Executive Vest offers a range of practical features, including a mobile phone pocket, side-loading ID pocket, and 2 band and brace. Available in multiple colour combinations, this vest is designed for comfort with a deeper armhole and a generous fit, while providing essential Class 1 high-visibility protection.
2 Large Front Patch Pockets
Flap and Velco Fastenings on Pockets
Front Zipper Fastening
2 Band and Brace Reflective Bands
Side Loading ID Pocket
Mobile Phone Pocket with Velcro Fastening
Pen Pocket
Key Hook Loop
EN ISO 20471 Class 1 standard
