NITRAS SAFETY Yellow Hook & Loop Hi Vis Vest Polyester, L

Subtotal (1 unit)*

PHP561.93

(exc. VAT)

PHP629.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP561.93

*price indicative

RS Stock No.:
466-944
Mfr. Part No.:
7111-L
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Hi Vis Vest

Colour

Yellow

Size

L

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Resistance Features

Breathable

Standards/Approvals

EN ISO 13688, EN ISO 20471

Series

7111

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY High-visibility neon yellow waistcoat made from 120 g/sqm breathable fabric, designed for maximum comfort and durability. It features a hook and loop fastener for an adjustable and secure fit. This waistcoat provides enhanced visibility, making it perfect for use in low-light environments.

Straight and loose cut

Two circumferential reflective stripes for good visibility

EN ISO 13688, EN ISO 20471 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy