Coverguard Yellow Closing by Velcro Hi Vis Vest 100% Polyester, S
- RS Stock No.:
- 362-706
- Mfr. Part No.:
- 5NEP160001
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
PHP9,962.96
(exc. VAT)
PHP11,158.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,962.96 |
*price indicative
- RS Stock No.:
- 362-706
- Mfr. Part No.:
- 5NEP160001
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | S | |
| Closure Type | Closing by Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | 100% Polyester | |
| Resistance Features | Breathable | |
| Standards/Approvals | CLASS 2 EN ISO 20471:2013 + A1:2016 | |
| Series | NEPPA | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size S | ||
Closure Type Closing by Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material 100% Polyester | ||
Resistance Features Breathable | ||
Standards/Approvals CLASS 2 EN ISO 20471:2013 + A1:2016 | ||
Series NEPPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Coverguard HV Yellow Vest is made from 100% polyester with a weight of 120g/m². It features sewn retro-reflective microbead bands for enhanced visibility. The vest closes with velcro and has two sewn reflective belts for added safety. It conforms to the personal protective equipment model certified by the EC type-examination certificate 2777/15438-02/E00-00 and meets the EN ISO 20471:2013 + A1:2016, Class 2 standard.
Double belt
Adjustable in width
