SINGER SAFETY Orange Hi Vis Vest 100% Polyester, 120 GSM, L

This image is representative of the product range

Subtotal (1 unit)*

PHP258.00

(exc. VAT)

PHP288.96

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 578 left, shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP258.00

*price indicative

RS Stock No.:
327-565
Mfr. Part No.:
GIL4BO03
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Vest

Colour

Orange

Size

L

Gender

Unisex

Number of Reflective Bands

4

Material

100% Polyester, 120 GSM

Resistance Features

Resistant and Light

Series

GIL4BO

Standards/Approvals

EN ISO 13688:2013, EN ISO 20471:2013, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY High-Visibility vest designed to enhance wearer safety in low-light conditions. It is constructed from 100% polyester, it features a hook-and-loop fastener and four reflective tapes to ensure maximum visibility.

It is used in maintenance transport and logistics

Resistant and light

Colour is orange

Sizes L

EN ISO 20471 Class 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy