Helly Hansen ICU Pant Orange
- RS Stock No.:
- 774-635
- Mfr. Part No.:
- 77471_269-C44
- Manufacturer:
- Helly Hansen
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,123.17
(exc. VAT)
PHP19,177.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,123.17 |
*price indicative
- RS Stock No.:
- 774-635
- Mfr. Part No.:
- 77471_269-C44
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Pant | |
| Colour | Orange | |
| Sub Type | Hi Vis Clothing | |
| Number of Pockets | 7 | |
| Material | 93% Polyamide | |
| Series | ICU | |
| Size | C44 | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Reinforcements On Knee | |
| Standards/Approvals | EN ISO 20471:2013 Class 1 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Pant | ||
Colour Orange | ||
Sub Type Hi Vis Clothing | ||
Number of Pockets 7 | ||
Material 93% Polyamide | ||
Series ICU | ||
Size C44 | ||
Knee Pad Pocket Yes | ||
Resistance Features Reinforcements On Knee | ||
Standards/Approvals EN ISO 20471:2013 Class 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Construction pant offers essential visibility and functionality for work environments, designed with durability and comfort in mind through its high-performance materials and ergonomic features.
Meets EN ISO 20471:2013 Class 1 visibility standards
Includes articulated knees and knee pad pockets
Gusseted crotch allows for unrestricted movement
Broad centre back belt loop ensures extra stability
Possibility to extend leg length by 5cm for tailored fit
Plastic covered metal buttons for added durability
Thigh pocket with YKK zipper provides secure storage
Related links
- Helly Hansen ICU Pant Orange
- Helly Hansen ICU Pant Yellow
- Helly Hansen ALNA 2.0 Pant Orange
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
