Portwest Navy Reusable Coverall, 162 cm, 4XL
- RS Stock No.:
- 755-786
- Mfr. Part No.:
- BIZ7YNR4XL
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP18,299.48
(exc. VAT)
PHP20,495.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,299.48 |
*price indicative
- RS Stock No.:
- 755-786
- Mfr. Part No.:
- BIZ7YNR4XL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Chest Size | 162 cm | |
| Product Type | Coverall | |
| Size | 4XL | |
| Material Properties | Anti-Static Protection | |
| Colour | Navy | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Cotton | |
| Inside Leg | 815mm | |
| Length | 8.15km | |
| Closure Type | Stud | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Chest Size 162 cm | ||
Product Type Coverall | ||
Size 4XL | ||
Material Properties Anti-Static Protection | ||
Colour Navy | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Cotton | ||
Inside Leg 815mm | ||
Length 8.15km | ||
Closure Type Stud | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall combines the benefits of flame-resistant fabric with added high visibility and anti-static protection. It offers reliable protection against radiant, convective, and contact heat, making it Ideal for high-risk environments. Additionally, it provides certified protection against molten metal splash and features practical design elements for comfort and safety.
Provides protection against radiant, convective, and contact heat
Offers certified protection against molten metal splash
Includes a rule pocket for convenient tool storage
Features quick and easy side access for added convenience
Equipped with stud adjustable cuffs for a secure fit
Includes a concealed stud front for easy access
Designed with twin-stitched seams for extra durability
Includes two tier knee pad pockets with two positioning options
Complies with EN ISO 11612 and EN ISO 11611 standards
