Portwest Yellow Reusable Hi Vis Overalls, 118 cm, M
- RS Stock No.:
- 750-677
- Mfr. Part No.:
- MV28YNRM
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP22,655.16
(exc. VAT)
PHP25,373.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,655.16 |
*price indicative
- RS Stock No.:
- 750-677
- Mfr. Part No.:
- MV28YNRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Chest Size | 118 cm | |
| Product Type | Hi Vis Overalls | |
| Material Properties | Flame Retardant | |
| Colour | Yellow | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | 60% Modacrylic, Carbon Fibre, Cotton | |
| Inside Leg | 800mm | |
| Closure Type | Zipper | |
| Length | 8km | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Chest Size 118 cm | ||
Product Type Hi Vis Overalls | ||
Material Properties Flame Retardant | ||
Colour Yellow | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material 60% Modacrylic, Carbon Fibre, Cotton | ||
Inside Leg 800mm | ||
Closure Type Zipper | ||
Length 8km | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall offers inherent flame-resistant properties that will not diminish with washing, ensuring long-lasting protection. It is designed for optimal mobility and durability, featuring an action back for extra freedom of movement and triple-stitched seams for enhanced strength. With practical storage options, such as a back pocket and a rule pocket, this coverall guarantees both comfort and safety, making it Ideal for high-risk environments where flame resistance is essential.
Designed with an action back for extra freedom of movement
Includes triple-stitched seams for enhanced durability
Features a back pocket for additional storage
Equipped with a rule pocket for easy access to tools
Includes hook and loop cuffs for a secure fit
Uses bio-motion tape pattern to improve recognition of human shape at a distance
Sewn with flame-resistant industrial wash tape for durability
Includes two-tier knee pad pockets with two positioning options
Complies with EN ISO 11612 and EN ISO 11611 standards
Related links
- Portwest Yellow Reusable Hi Vis Overalls M
- Portwest Navy Reusable Hi Vis Overalls M
- Portwest Orange Reusable Hi Vis Overalls M
- Sioen Uk Navy 114 → 118 cm
- Sioen Uk Yellow 118 → 123 cm, 48R
- Portwest Yellow Reusable Hi Vis Overalls L
- Portwest Yellow Reusable Hi Vis Overalls XL
- Portwest Yellow Reusable Hi Vis Overalls 2XL
