Fristads Navy, Yellow Coverall, XL
- RS Stock No.:
- 689-093
- Mfr. Part No.:
- 130666-171-408
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,835.42
(exc. VAT)
PHP41,255.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,835.42 |
*price indicative
- RS Stock No.:
- 689-093
- Mfr. Part No.:
- 130666-171-408
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | XL | |
| Product Type | Coverall | |
| Material Properties | Inherently Flame Resistant | |
| Colour | Navy, Yellow | |
| Style | Coverall | |
| Material | Anti-Static, Cotton, Modacrylic, Polyamide | |
| Closure Type | Zip | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size XL | ||
Product Type Coverall | ||
Material Properties Inherently Flame Resistant | ||
Colour Navy, Yellow | ||
Style Coverall | ||
Material Anti-Static, Cotton, Modacrylic, Polyamide | ||
Closure Type Zip | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Coverall is expertly designed for professionals requiring maximum visibility and protection in demanding environments. Crafted from Durable materials, this coverall is dirt, oil, and water repellent, ensuring comfort and reliability in various working conditions. Featuring a front placket opening with a zip to the collar and concealed snap fastening, it offers a streamlined look without compromising functionality. With multiple pockets, including bellowed chest pockets and a hammer loop, this coverall provides ample storage for tools and essentials. Enhanced with inherent flame protection, it meets rigorous safety standards for electrical hazards and is certified for high-performance durability, making it the Ideal choice for those who prioritise safety and practicality on site.
Dirt oil and water repellent for enhanced durability
Concealed snap fastening for a sleek appearance
Multiple bellowed pockets for easy storage and access to tools
CORDURA reinforced knee pockets to withstand tough tasks
Height adjustment for knee pads to accommodate various users
Adjustable waist and cuffs for a tailored fit
Certified after 50 washes for long lasting use
OEKO TEX certified for safety and environmental protection
Complies with extensive safety standards including EN 61482 and EN ISO 11612
