Roots Orange Reusable Hi Vis Overalls, UK52
- RS Stock No.:
- 109-409
- Mfr. Part No.:
- RO28095 UK52
- Manufacturer:
- Roots
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 109-409
- Mfr. Part No.:
- RO28095 UK52
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Size | UK52 | |
| Product Type | Hi Vis Overalls | |
| Material Properties | Flame Retardant | |
| Colour | Orange | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Size UK52 | ||
Product Type Hi Vis Overalls | ||
Material Properties Flame Retardant | ||
Colour Orange | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots flamebuster2 classic nordic coverall has Flame retardant retroreflective tape, fully non-metallic, central zipper, two chest pockets with zip, two side pockets with trouser access, two back pockets, two radio or gas detector loops, pen pocket on left sleeve, rule pocket on right leg.
2-tier knee pockets
Possibility to place shoulder pads
Related links
- Roots Orange Hi Vis Overalls, UK52
- Roots Orange Reusable Hi Vis Overalls, UK54
- Roots Orange Reusable Hi Vis Overalls, UK46
- Roots Orange Reusable Hi Vis Overalls, UK58
- Roots Orange Reusable Hi Vis Overalls, UK40
- Roots Orange Reusable Hi Vis Overalls, UK50
- Roots Orange Reusable Hi Vis Overalls, UK48
- Roots Orange Reusable Hi Vis Overalls, UK38
