Helly Hansen ALNA 2.0 Orange Men's Winter Jacket, L
- RS Stock No.:
- 774-897
- Mfr. Part No.:
- 71392_269-L
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
PHP24,368.54
(exc. VAT)
PHP27,292.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,368.54 |
*price indicative
- RS Stock No.:
- 774-897
- Mfr. Part No.:
- 71392_269-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Winter Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Brushed Polyester | |
| Outer Material | Polyester | |
| Series | ALNA 2.0 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN 343:2019 4 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Winter Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Brushed Polyester | ||
Outer Material Polyester | ||
Series ALNA 2.0 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN 343:2019 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Winter Jacket is designed for optimal protection and comfort in harsh winter conditions, featuring Advanced insulation and waterproof properties for maximum performance during outdoor activities.
Fully taped construction ensures durability and protection
Articulated sleeves provide optimal mobility during movement
Detachable hood is adjustable for personalized fit
Wrist gaiters and adjustable cuffs improve warmth
Related links
- Helly Hansen ALNA 2.0 Orange Men's Winter Jacket, 2XL
- Helly Hansen ALNA 2.0 Orange Men's Winter Jacket, XS
- Helly Hansen ALNA 2.0 Orange Men's Winter Jacket, 3XL
- Helly Hansen ALNA 2.0 Orange Men's Winter Jacket, 4XL
- Helly Hansen ICU Orange Men's Winter Jacket, L
- Helly Hansen ALNA 2.0 Yellow Men's Winter Jacket, 3XL
- Helly Hansen ALNA 2.0 Yellow Men's Winter Jacket, XS
- Helly Hansen ALNA 2.0 Yellow Men's Winter Jacket, 2XL
