Helly Hansen ICU Orange Men's Jacket, 2XL
- RS Stock No.:
- 774-317
- Mfr. Part No.:
- 71172_269-2XL
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-317
- Mfr. Part No.:
- 71172_269-2XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Brushed Polyester | |
| Outer Material | Polyester | |
| Series | ICU | |
| Resistance Features | Waterproof and Breathable | |
| Closure Type | Front Zip | |
| Standards/Approvals | EN 343:2003+A1:2007 Class 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Brushed Polyester | ||
Outer Material Polyester | ||
Series ICU | ||
Resistance Features Waterproof and Breathable | ||
Closure Type Front Zip | ||
Standards/Approvals EN 343:2003+A1:2007 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Shell Jacket provides outstanding waterproof and breathable protection, making it Ideal for challenging outdoor conditions. Designed for visibility and comfort, it features a fully taped construction and adjustable components for a customized fit.
Fully taped construction ensures dependable waterproofing
Detachable hood with vertical and horizontal adjustments
Main fabric consists of 100% polyester at 265g/m²
Adjustable cuffs and hem with elastic draw cord for flexibility
Related links
- Helly Hansen ICU Orange Men's Jacket, L
- Helly Hansen ICU Orange Men's Winter Jacket, 2XL
- Helly Hansen ICU Orange Men's Jacket, M
- Helly Hansen ICU Orange Men's Jacket, 4XL
- Helly Hansen ICU Orange Men's Jacket, S
- Helly Hansen ICU Orange Men's Jacket, XL
- Helly Hansen ICU Orange Men's Jacket, 3XL
- Helly Hansen ICU Orange Men's Winter Jacket, 3XL
