Leo Workwear HALSINGER Navy, Yellow Unisex Bodywarmer, L
- RS Stock No.:
- 767-594
- Mfr. Part No.:
- BW02-Y/NP-LEO-L
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP5,733.23
(exc. VAT)
PHP6,421.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,733.23 |
*price indicative
- RS Stock No.:
- 767-594
- Mfr. Part No.:
- BW02-Y/NP-LEO-L
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Bodywarmer | |
| Size | L | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fleece Lining | |
| Outer Material | Recycled Polyester | |
| Series | HALSINGER | |
| Resistance Features | Waterproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Bodywarmer | ||
Size L | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fleece Lining | ||
Outer Material Recycled Polyester | ||
Series HALSINGER | ||
Resistance Features Waterproof | ||
Closure Type YKK Zip | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
