Leo Workwear SJ02 Navy, Orange Unisex Softshell Jacket, XL

This image is representative of the product range

Subtotal (1 unit)*

PHP7,341.27

(exc. VAT)

PHP8,222.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,341.27

*price indicative

RS Stock No.:
767-579
Mfr. Part No.:
SJ02-O/NP-LEO-XL
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

XL

Product Type

Softshell Jacket

Colour

Navy, Orange

Gender

Unisex

Hooded

No

Lining Material

Micro Fleece

Outer Material

Softshell

Series

SJ02

Resistance Features

Water Resistant, Windproof

Closure Type

YKK Zip

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy