Portwest S768 Yellow Unisex Hi Vis Jacket, L

This image is representative of the product range

Subtotal (1 unit)*

PHP11,621.90

(exc. VAT)

PHP13,016.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,621.90

*price indicative

RS Stock No.:
750-423
Mfr. Part No.:
S768YBRL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Jacket

Size

L

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Fleece

Outer Material

Polyester

Series

S768

Closure Type

Hook & Loop

Resistance Features

Stain Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Contrast executive jacket is designed to deliver premium weather protection, thermal performance, and practical functionality for professionals working in cold and wet environments. the jacket features a fully waterproof construction with taped seams and an eco friendly water repellent finish that keeps moisture out while maintaining comfort. its executive style is combined with a highly versatile multi wear design, making it suitable for changing conditions and extended outdoor use where durability, warmth, and storage are essential.

Supports a secure and comfortable fit with hook and loop adjustable cuffs

Includes multiple utility pockets for organized and ample storage

Provides two lower pockets for easy access to essentials

Offers an inner chest pocket for secure storage of valuables

Allows five different wearing options for multi use versatility

Enhances wearer visibility through integrated reflective tape

Incorporates contrast panels to help protect against dirt and wear

Includes a detachable inner jacket for adaptability in all weather conditions

EN ISO 20471 Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy