Portwest S766 Orange Unisex Hi Vis Jacket, L
- RS Stock No.:
- 749-993
- Mfr. Part No.:
- S766ONRL
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP10,346.69
(exc. VAT)
PHP11,588.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,346.69 |
*price indicative
- RS Stock No.:
- 749-993
- Mfr. Part No.:
- S766ONRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Polar Fleece | |
| Outer Material | 100% Polyester | |
| Series | S766 | |
| Resistance Features | Stain Resistant | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Polar Fleece | ||
Outer Material 100% Polyester | ||
Series S766 | ||
Resistance Features Stain Resistant | ||
Closure Type 2-Way Zip | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Contrast Essential Jacket is engineered to provide dependable weather protection, thermal insulation, and high visibility for workers exposed to harsh outdoor conditions. the jacket features a waterproof construction with taped seams and an eco conscious water repellent finish that keeps the wearer dry and comfortable. its multi way design allows flexible use across varying climates, while contrast panels and reflective detailing enhance durability and visibility in demanding work environments.
Supports a secure and adjustable fit through stud cuffs
Includes two lower pockets for convenient storage
Offers an inner chest pocket for secure personal items
Incorporates contrast panels to reduce visible dirt and wear
Allows five different wearing configurations for multi use flexibility
Enhances visibility through integrated reflective tape
Includes a detachable inner jacket for all weather adaptability
Provides detachable sleeves for versatile wearing options
Complies with EN ISO 20471 Class 3 high visibility requirements
Related links
- Portwest S766 Orange Unisex Hi Vis Jacket, XS
- Portwest S766 Orange Unisex Hi Vis Jacket, S
- Portwest S766 Orange Unisex Hi Vis Jacket, 2XL
- Portwest S766 Orange Unisex Hi Vis Jacket, 5XL
- Portwest S766 Orange Unisex Hi Vis Jacket, XL
- Portwest S766 Orange Unisex Hi Vis Jacket, M
- Portwest S766 Orange Unisex Hi Vis Jacket, 4XL
- Portwest S766 Orange Unisex Hi Vis Jacket, 3XL
