Portwest PW3 Orange Unisex Hi Vis Jacket, S

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
749-857
Mfr. Part No.:
T402OGYS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Micro-Fleece

Outer Material

94% Polyester

Series

PW3

Resistance Features

Water Resistant

Closure Type

Zipper

Standards/Approvals

ANSI/ISEA 107

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Hi Vis softshell is designed to provide reliable visibility, weather protection, and comfort for a wide range of working professionals. Manufactured using a high quality three layer fabric, it delivers breathable, windproof, and water resistant performance suitable for changing outdoor conditions. The modern fit, practical storage options, and contrast styling combine functionality with a professional appearance, making it a dependable everyday solution for demanding work environments.

Provides enhanced warmth and comfort with bound cuffs

Allows fit adjustment using a drawcord adjustable hem

Improves coverage and protection with a curved back hem

Includes a zipped chest pocket for secure storage

Provides two side zip pockets to safely store essentials

Supports convenient audio use with an integrated earphone loop holder

Enhances Visual appeal with contrast colouring for added style

Meets EN ISO 20471 Class 2 high visibility requirements

Complies with EN ISO 20471 Class 3 high visibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy