Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 6XL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP3,284.52

(exc. VAT)

PHP3,678.66

(inc. VAT)

RS Stock No.:
749-616
Mfr. Part No.:
S463YER6XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

6XL

Product Type

Hi Vis Bomber Jacket

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester

Outer Material

100% Polyester

Series

S463

Closure Type

2-Way Zip

Resistance Features

Waterproof

Standards/Approvals

X, RIS 3279 TOM Issue 2, EN ISO 20471, EN 343 Class 3:1 X, EN 342 0.336 (M².K/W), EN342, CE certified, AS 4602.1:2024 Class D/N, ANSI/ISEA 107 TYPE R CLASS 3, ANSI/ISEA 107 TYPE P Class 3, 2

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Winter bomber jacket is designed to deliver superior warmth, weather protection, and high visibility in extremely cold working conditions. Constructed with a waterproof outer layer and taped seams, it prevents water penetration while maintaining durability. The fully lined and padded interior enhances thermal insulation, and the fleece lined collar improves heat retention. With certified cold protection and Advanced reflective detailing, this jacket is Ideal for professionals working outdoors in demanding environments.

Provides EN342 certified protection against cold temperatures down to -40°C

Includes an internal chest pocket for secure storage

Features a fleece lined collar to trap heat and increase warmth

Ensures enhanced insulation with a fully lined and padded interior

Improves visibility with a bio motion tape pattern for human shape recognition at distance

Enhances safety with reflective tape for increased visibility

Supports wearer comfort with a side elasticated waist

Allows quick and easy access with a Durable two-way zip

Meets EN ISO 20471 Class 3 visibility standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy