Portwest S463 Red Unisex Hi Vis Bomber Jacket, 3XL
- RS Stock No.:
- 749-613
- Mfr. Part No.:
- S463RERXXXL
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP5,622.96
(exc. VAT)
PHP6,297.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,622.96 |
*price indicative
- RS Stock No.:
- 749-613
- Mfr. Part No.:
- S463RERXXXL
- Manufacturer:
- Portwest
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
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Red | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | S463 | |
| Resistance Features | Stain Resistant | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | ANSI/ISEA 107 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Red | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series S463 | ||
Resistance Features Stain Resistant | ||
Closure Type 2-Way Zip | ||
Standards/Approvals ANSI/ISEA 107 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Winter bomber jacket is designed to deliver superior warmth, weather protection, and high visibility in extremely cold working conditions. Constructed with a waterproof outer layer and taped seams, it prevents water penetration while maintaining durability. The fully lined and padded interior enhances thermal insulation, and the fleece lined collar improves heat retention. With certified cold protection and Advanced reflective detailing, this jacket is Ideal for professionals working outdoors in demanding environments.
Provides EN342 certified protection against cold temperatures down to -40°C
Includes an internal chest pocket for secure storage
Features a fleece lined collar to trap heat and increase warmth
Ensures enhanced insulation with a fully lined and padded interior
Improves visibility with a bio motion tape pattern for human shape recognition at distance
Enhances safety with reflective tape for increased visibility
Supports wearer comfort with a side elasticated waist
Allows quick and easy access with a Durable two-way zip
Meets EN ISO 20471 Class 3 visibility standard
Related links
- Portwest S463 Red Unisex Hi Vis Bomber Jacket, L
- Portwest S463 Red Unisex Hi Vis Bomber Jacket, M
- Portwest S463 Red Unisex Hi Vis Bomber Jacket, 2XL
- Portwest S463 Red Unisex Hi Vis Bomber Jacket, XL
- Portwest S463 Red Unisex Hi Vis Bomber Jacket, S
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 3XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 3XL
- Portwest C465 Red Unisex Hi Vis Bomber Jacket, 3XL