Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 4XL
- RS Stock No.:
- 749-596
- Mfr. Part No.:
- S463ORR4XL
- Manufacturer:
- Portwest
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-596
- Mfr. Part No.:
- S463ORR4XL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 4XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | S463 | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN342, CE certified, 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, X, RIS 3279 TOM Issue 2, EN ISO 20471, EN 343 Class 3:1 X, EN 342 0.336 (M².K/W) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Bomber Jacket | ||
Size 4XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series S463 | ||
Closure Type 2-Way Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals EN342, CE certified, 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, X, RIS 3279 TOM Issue 2, EN ISO 20471, EN 343 Class 3:1 X, EN 342 0.336 (M².K/W) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Winter bomber jacket is designed to deliver superior warmth, weather protection, and high visibility in extremely cold working conditions. Constructed with a waterproof outer layer and taped seams, it prevents water penetration while maintaining durability. The fully lined and padded interior enhances thermal insulation, and the fleece lined collar improves heat retention. With certified cold protection and Advanced reflective detailing, this jacket is Ideal for professionals working outdoors in demanding environments.
Provides EN342 certified protection against cold temperatures down to -40°C
Includes an internal chest pocket for secure storage
Features a fleece lined collar to trap heat and increase warmth
Ensures enhanced insulation with a fully lined and padded interior
Improves visibility with a bio motion tape pattern for human shape recognition at distance
Enhances safety with reflective tape for increased visibility
Supports wearer comfort with a side elasticated waist
Allows quick and easy access with a Durable two-way zip
Meets EN ISO 20471 Class 3 visibility standard
Related links
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 4XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, S
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XS
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 5XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 6XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 2XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, M
