Leo Workwear LEO Orange Women's Jacket, XXS

This image is representative of the product range

Subtotal (1 unit)*

PHP4,074.21

(exc. VAT)

PHP4,563.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,074.21

*price indicative

RS Stock No.:
720-148
Mfr. Part No.:
AL01-O-LEO-XXS
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Jacket

Size

XXS

Colour

Orange

Gender

Women

Hooded

Yes

Outer Material

Polyethylene Terephthalate, Polyurethane (PUR)

Series

LEO

Closure Type

Velcro, Zipper

Resistance Features

Breathable, Waterproof

Standards/Approvals

ISO 20471 CLASS 3

RoHS Status: Exempt

COO (Country of Origin):
MM
The Leo Workwear Cheristow women’s baffle lined anorak designed to provide warmth and protection against harsh weather conditions. Tailored specifically for women, this CLASS 3 anorak meets the stringent EN343 standards for rain protection, making it an essential addition to any outdoor wardrobe. With its baffle lining, it ensures you're kept snug without compromising on style or functionality. Ideal for both work and leisure, the cheristow features a variety of storage solutions to keep your essentials secure whilst on the move. The blend of recycled materials in its construction not only supports sustainability but also delivers a durable, high-performance garment that can withstand the rigours of daily wear.

Internal large secured storage pocket ensures safe storage of essentials

Equipped with an internal zip-fastened wallet pocket for extra security

Front pockets are Velcro fastened and feature reflective tipping for visibility

Includes a two-way zip for convenience

Designed with a lycra Storm cuff to Block out wind

The hood cleverly folds into the collar for a sleek look

Features a shaped drop back for enhanced coverage

Full-length Velcro fastened Storm flap provides extra protection against the elements

D-ring attachment allows for additional gear or keys

Durable design with components built to last for long-term use

GRS certified yarns contribute to reduced CO2 and energy emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy