Leo Workwear AL01 Orange Women's Jacket, XXL
- RS Stock No.:
- 720-147
- Mfr. Part No.:
- AL01-O-LEO-2XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP4,074.21
(exc. VAT)
PHP4,563.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,074.21 |
*price indicative
- RS Stock No.:
- 720-147
- Mfr. Part No.:
- AL01-O-LEO-2XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Jacket | |
| Size | XXL | |
| Colour | Orange | |
| Gender | Women | |
| Outer Material | Recycled Polyester | |
| Series | AL01 | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Jacket | ||
Size XXL | ||
Colour Orange | ||
Gender Women | ||
Outer Material Recycled Polyester | ||
Series AL01 | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Cheristow womens baffle lined anorak designed to provide warmth and protection against harsh weather conditions. Tailored specifically for women, this CLASS 3 anorak meets the stringent EN343 standards for rain protection, making it an essential addition to any outdoor wardrobe. With its baffle lining, it ensures you're kept snug without compromising on style or functionality. Ideal for both work and leisure, the cheristow features a variety of storage solutions to keep your essentials secure whilst on the move. The blend of recycled materials in its construction not only supports sustainability but also delivers a durable, high-performance garment that can withstand the rigours of daily wear.
Internal large secured storage pocket ensures safe storage of essentials
Equipped with an internal zip-fastened wallet pocket for extra security
Front pockets are Velcro fastened and feature reflective tipping for visibility
Includes a two-way zip for convenience
Designed with a lycra Storm cuff to Block out wind
The hood cleverly folds into the collar for a sleek look
Features a shaped drop back for enhanced coverage
Full-length Velcro fastened Storm flap provides extra protection against the elements
D-ring attachment allows for additional gear or keys
Durable design with components built to last for long-term use
GRS certified yarns contribute to reduced CO2 and energy emissions
Related links
- Leo Workwear LEO Yellow Women's Jacket, XXL
- Leo Workwear AL01 Orange Women's Jacket, XS
- Leo Workwear AL01 Orange Women's Jacket, XL
- Leo Workwear AL01 Orange Women's Jacket, 3XL
- Leo Workwear LEO Orange Women's Jacket, 5XL
- Leo Workwear LEO Orange Women's Jacket, 4XL
- Leo Workwear PL01 Orange Women's Hi Vis Polo Shirt XXL
- Leo Workwear LEO Orange Women's Jacket, XXL/3XL
